6.3 mm Aluminium Organic Polymer Capacitors

Results: 1,508
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10,596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 8 mm Aluminum Polymer Capacitors 5000 Hours 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7,110In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 8 mm Aluminum Polymer Capacitors 5000 Hours 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,751In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,849In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,128In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1,827In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,035In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1,104In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1,141In Stock
2,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 32 mOhms 1.44 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 10,256In Stock
Min.: 1
Mult.: 1
: 10,800

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,719In Stock
Min.: 1
Mult.: 1
: 1,500

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13,973In Stock
Min.: 1
Mult.: 1
: 1,000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25,486In Stock
Min.: 1
Mult.: 1
Max.: 4,000

68 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1,164In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 45 mOhms 1.4 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 220uF 20% SMT V-Chip -55/+125C 1,416In Stock
Min.: 1
Mult.: 1
: 900

220 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 7.7 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,308In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4,431In Stock
Min.: 1
Mult.: 1
: 10,800

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3,392In Stock
Min.: 1
Mult.: 1
: 10,800

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3,424In Stock
Min.: 1
Mult.: 1
: 10,800

100 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 125 C 6.3 mm Can 186 CPNT Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16,649In Stock
Min.: 1
Mult.: 1
Max.: 4,000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26,308In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11,604In Stock
Min.: 1
Mult.: 1
: 10,800

33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1,559In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 150uF 20% SMT V-Chip -55/+125C 1,747In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel