100 mOhms Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 429In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,854In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 10 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 8 mm Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10,622In Stock
Min.: 1
Mult.: 1
: 10,800

SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,290In Stock
7,000Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 1,396In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm 1,555In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29,881In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 8,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2,887In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% 1,389In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 2,589In Stock
1,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4,074In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 430In Stock
860Expected 16/09/2026
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2,771In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 633In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 22 uF 20 % 35 VDC 100 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 370In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 10 uF 10 % 50 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 6,800In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 697In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 78In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 68In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EE 19In Stock
18,400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 756In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR 20In Stock
800Expected 08/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 505In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel