12.5 mm Aluminium Organic Polymer Capacitors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 525In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 70 mOhms 1.32 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 775In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.03 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 846In Stock
Min.: 1
Mult.: 1
: 600

56 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 2.4 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 512In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can 1,490In Stock
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.026 Ohms 2.95 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

1.2 mF 10 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can 70In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.04 Ohms 3.2 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can 2,379In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.026 Ohms 2.65 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 1,735In Stock
Min.: 1
Mult.: 1
: 2,000

120 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 4.6 A + 140 C 12.5 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 330uF 20% THT Radial -55/+105C 678In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 16 mOhms 2.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 631In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.66 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 330uF 20% THT Radial -55/+125C 410In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 2.89 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
Min.: 1
Mult.: 1
: 600

68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibe Resistance AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 672In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 738In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 755In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 372In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can 560In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.025 Ohms 4.5 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 47uF 20% ESR=50mOhms 231In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.6 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack