2.5 mm Tantalum Capacitors - Polymer

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4,070In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 575In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 4 VDC SMD/SMT 10 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 516In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 634In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA 2.5 mm - 55 C + 105 C 5832 C Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms 424In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 784In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 2,812In Stock
6,000Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 892In Stock
400Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms 720In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms 296In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms 647In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms 245In Stock
39,000On Order
Min.: 1
Mult.: 1
: 500

22 uF 16 VDC SMD/SMT 20 % 2312 80 mOhms 35.2 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms 1,894In Stock
2,500Expected 05/01/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms 150In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 18 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms 768In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms 1,307In Stock
1,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms 2,241In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms 1,622In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms 420In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 18 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms 629In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=100mOhms 150In Stock
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 47 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms 500In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms 2,414In Stock
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 68 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=25mOhms 410In Stock
Min.: 1
Mult.: 1
: 500

82 uF 8 VDC SMD/SMT 20 % 2312 25 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel