5.3 mm Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 679In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 4 Volt 875In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5.3 mm 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 33uF 5X6 831In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 4 Volt
2,000Expected 08/01/2027
Min.: 1
Mult.: 1
: 1,000

150 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5.3 mm 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 47uF 5X6
997Expected 28/01/2027
Min.: 1
Mult.: 1
: 1,000

47 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 2.5 Volt Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

180 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.67 A - 55 C + 105 C 5.3 mm 5 mm Can PXE Reel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 68uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 150uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

150 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel