9 mm Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 6,063In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 9 mm Aluminum Polymer Capacitors 5000 Hours 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1,585In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack