Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 940In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 367In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 949In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200