Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 270uF 16Volts 20% 941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 560UF Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 390uF 20Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

390 uF 20 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can Reel, Cut Tape