Aluminium Organic Polymer Capacitors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 885In Stock
Min.: 1
Mult.: 1
Reel: 1,000
120 uF 10 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 973In Stock
Min.: 1
Mult.: 1
Reel: 1,000
100 uF 10 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2,260In Stock
Min.: 1
Mult.: 1
Reel: 1,000
47 uF 16 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.75 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors
996Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 1,000
500 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors
999Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 1,000
100 uF 6.3 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.5 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors
999Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1,000
56 uF 10 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
330 uF 2.5 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
390 uF 2.5 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.65 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
470 uF 2.5 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
470 uF 2.5 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 4.7 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
500 uF 2.5 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
500 uF 2.5 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 4.5 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
560 uF 2.5 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
560 uF 2.5 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 4.5 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
680 uF 2.5 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 4.5 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
820 uF 2.5 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 4.5 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
220 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
270 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
330 uF 4 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
330 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
390 uF 4 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
390 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
470 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
560 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
120 uF 6.3 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.5 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape