Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 10X7.7 552In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 330uF 8X12 148In Stock
400Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 10 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.42 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 560uF 10X12 780In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 10 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 150uF 10X7.7 27In Stock
1,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 3.43 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 10X7.7 47In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

180 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 3.43 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 8X12 319In Stock
3,600On Order
Min.: 1
Mult.: 1
Reel: 400

180 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 330uF 10X12.2 469In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 82uF 8X6.7 27In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.7 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 39uF 8X6.7 868In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 20 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 47uF 8X6.7 1,071In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 20 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 22uF 8X6.7 169In Stock
10,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 50 mOhms 1.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 680uF 20% 805In Stock
500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 8X6.7 999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 8X6.7 1,418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 10X7.7 688In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 390uF 8X12 390In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 470uF 10X7.7 1,006In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 820uF 10X12.2 428In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 6.3 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3 Volts 330uF 291In Stock
2,700Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 900

330 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 20% 1,440In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.8 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 20% 870In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.8 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 204In Stock
500Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 500

180 uF 16 VDC SMD/SMT 11 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 3.02 A - 55 C + 125 C 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 47uF 20% 2,522In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 20 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 2 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 20% 1,386In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 3.02 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 470uF 20% 780In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 11 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.02 A - 55 C + 125 C 10 mm Can PXH Reel, Cut Tape, MouseReel