Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 693In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA220MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 596In Stock
900Expected 21/07/2026
Min.: 1
Mult.: 1

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 806In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con APXJ100ARA471MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 8 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con APXJ200ARA151MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1,315In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 23 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con APXJ200ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 985In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.79 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ200ARA221MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 303In Stock
1,000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 20 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXJ Reel, Cut Tape
Chemi-Con APXJ250ARA121MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 875In Stock
Min.: 1
Mult.: 1

120 uF 25 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 38 mOhms 3.2 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con APXN100ARA121ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 121In Stock
1,000On Order
Min.: 1
Mult.: 1

120 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con APXN160ARA101MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 940In Stock
1,000Expected 29/04/2026
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 105 C 6.3 mm Can PXN
Chemi-Con APXN160ARA560ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1

56 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 208In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con HHXD350ARA101MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 163In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA121MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA470MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 34In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol. 1In Stock
2,000Expected 13/05/2026
Min.: 1
Mult.: 1

1800 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 5X6 1In Stock
16,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms 3 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con APXN6R3ARA561MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
1,000Expected 09/03/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt 6In Stock
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol.
4,856On Order
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 16 Volt
13,500Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel

Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol. 1In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 16 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 6X6
16,586On Order
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 56uF 5X6
7,709On Order
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200
26,098On Order
Min.: 1
Mult.: 1
Reel: 900

100 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack