Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 1In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 135 C 10 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple
1,000Expected 08/04/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
975Expected 09/03/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2
1,000Expected 09/03/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol.
2,000Expected 08/04/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1,989On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol.
1,000Expected 02/03/2026
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
1,000On Order
Min.: 1
Mult.: 1
1000 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors
1,090On Order
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors
1,000Expected 28/05/2026
Min.: 1
Mult.: 1
470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 25V 220uF 20% Tol.
2,996On Order
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol.
1,500Expected 15/04/2026
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
980Expected 28/05/2026
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors
998Expected 08/04/2026
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 270UF 10V SMD CAN SNBI
390Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 400

270 uF 10 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 10V 20%
4,790On Order
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 21 mOhms 3.22 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 16 Volt
1,985On Order
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 16 VDC SMD/SMT 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 470uF 20% Tol.
1,800Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 900

470 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 20% Tol.
2,698Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 6.3 VDC SMD/SMT 3.9 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 20 mOhms 2.7 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 20% Tol.
2,981On Order
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol.
7,011On Order
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 330uF 20% Tol.
5,812Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68UF 16V ESR=40
1,000Expected 01/04/2026
Min.: 1
Mult.: 1

68 uF 16 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.45 A - 55 C + 105 C 6.3 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 22uF 5X6
4,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 56uF 20% Tol.
731Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel