KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,267
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10,576In Stock
$0.76
$0.377
$0.338
$0.27
Min.: 1
Mult.: 1
560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2,578In Stock
Cut Tape
$7.62
$7.00
$6.75
Reel
$6.75
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 6,939In Stock
$0.89
$0.468
$0.421
$0.339
Min.: 1
Mult.: 1
220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38,614In Stock
Cut Tape
$1.18
$0.682
$0.584
$0.484
$0.45
Reel
$0.424
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 1,117In Stock
Cut Tape
$3.53
$2.55
$2.21
$1.95
$1.74
Reel
$1.56
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,554In Stock
Cut Tape
$3.04
$2.20
$1.91
$1.68
$1.48
Reel
$1.42
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can 2,347In Stock
Cut Tape
$2.14
$1.51
$1.21
$0.938
Reel
$0.877
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2,867In Stock
Cut Tape
$1.56
$0.953
$0.763
$0.666
Reel
$0.665
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm 2,988In Stock
2,000On Order
Cut Tape
$4.61
$4.45
$3.97
$3.66
Reel
$3.45
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi 2,458In Stock
Cut Tape
$9.20
$6.86
$5.92
$5.20
Reel
$5.20
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3,840In Stock
Cut Tape
$3.51
$2.53
$2.20
$2.18
Reel
$2.17
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm 2,954In Stock
Cut Tape
$2.25
$1.48
$1.30
$1.16
$1.04
Reel
$1.00
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 1,605In Stock
Cut Tape
$2.44
$1.73
$1.48
$1.30
$1.15
Reel
$1.05
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm
1,439In Stock
800Expected 24/06/2027
Cut Tape
$5.19
$4.12
$3.72
$3.51
$3.18
Reel
$3.18
Min.: 1
Mult.: 1
: 800
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% 2,598In Stock
Cut Tape
$4.86
$3.41
$2.94
$2.58
$2.41
Reel
$2.30
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,549In Stock
Cut Tape
$1.48
$0.893
$0.674
$0.608
$0.584
Reel
$0.569
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 1,881In Stock
Cut Tape
$2.64
$1.88
$1.62
$1.42
$1.26
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12,666In Stock
Cut Tape
$0.63
$0.321
$0.287
$0.227
Reel
$0.208
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 0.07 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,676In Stock
Cut Tape
$2.79
$1.98
$1.71
$1.50
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Cut Tape
$31.58
$24.46
$22.36
$16.14
Reel
$16.14
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9,393In Stock
Cut Tape
$1.91
$1.31
$1.11
$0.964
Reel
$0.928
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin 9,115In Stock
Cut Tape
$1.45
$0.836
$0.716
$0.594
$0.552
Reel
$0.491
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 2,897In Stock
Cut Tape
$2.21
$1.52
$1.27
$1.14
Reel
$1.01
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 923In Stock
Cut Tape
$5.03
$3.62
$3.14
$2.77
Reel
$2.47
Min.: 1
Mult.: 1
: 500
SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% 4,695In Stock
Cut Tape
$3.50
$2.60
$2.24
$1.98
$1.73
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel