Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 10V 150uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

150 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10,000
Mult.: 2,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20% 16V Ultra Low ESR Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 16 VDC SMD/SMT 6.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 10V 270uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

270 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 20% 16V Ultra Low ESR Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

270 uF 16 VDC SMD/SMT 6.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 6.3V Ultra Low ESR Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 6.3V Ultra Low ESR Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

330 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 390uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

390 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 20% 25V Ultra Low ESR Non-Stocked
Min.: 10,000
Mult.: 2,000
Reel: 1,000

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 470uF 20% 20V Ultra Low ESR Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

470 uF 20 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 20% 16V Ultra Low ESR Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can OVK Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 10V 68uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 16V 68uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 4V 680uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

680 uF 4 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 16V 82uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

82 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 820uF 20% 16V Ultra Low ESR Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5.4 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 20 mOhms 2.15 A - 55 C + 105 C 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 120uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 120uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 6.7 mm 8 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 150uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

22 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 90 mOhms 1.06 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel