Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon ORS271M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

270 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS330M1VBK-1012
Lelon Aluminium Organic Polymer Capacitors 33uF 35 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

33 uF 35 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS331M1ABK-0811
Lelon Aluminium Organic Polymer Capacitors 330uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS331M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

330 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS391M0JBK-0811
Lelon Aluminium Organic Polymer Capacitors 390uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

390 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS471M0JBK-0811
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS471M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS561M0GBK-0811
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS561M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

560 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS680M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

68 uF 25 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS681M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS681M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS821M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS821M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

820 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS821M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

820 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon OVA100M1ETR-0606
Lelon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA101M0JTR-0506
Lelon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA101M0JTR-0606
Lelon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA102M0ETR-1008
Lelon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

1000 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA121M0JTR-0606
Lelon Aluminium Organic Polymer Capacitors 120uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA121M1ATR-0807
Lelon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA122M0GTR-1013
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA151M0GTR-0506
Lelon Aluminium Organic Polymer Capacitors 150uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA151M0GTR-0606
Lelon Aluminium Organic Polymer Capacitors 150uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel
Lelon OVA151M0JTR-0807
Lelon Aluminium Organic Polymer Capacitors 150uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVA Reel