Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 985In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1270uF 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 1,700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 328In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 581In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 569In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 771In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 05VDC 150uF 20% AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 605In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 517In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 845In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 1,116In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 956In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 924In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 826In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1,674In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 632In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 22uF 20% Vibration Resistance AEC-Q200 741In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 1,788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Molded GYB Reel, Cut Tape