Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 Polymer Chip Type 796In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 1.5 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 Polymer Chip Type 875In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 1.8 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 2000 hrs 814In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1000 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 5000 hrs 1,316In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1000 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 2000 hrs 1,150In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1200 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 5000 hrs 1,130In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1200 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 2000 hrs 1,099In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 5000 hrs 768In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 5000 hrs 1,109In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1800 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 2000 hrs 690In Stock
Min.: 1
Mult.: 1
Reel: 800

2400 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 5000 hrs 385In Stock
Min.: 1
Mult.: 1
Reel: 800

2400 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 2000 hrs 1,017In Stock
Min.: 1
Mult.: 1
Reel: 1,200

560 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 765In Stock
Min.: 1
Mult.: 1
Reel: 800

680 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 518In Stock
Min.: 1
Mult.: 1
Reel: 800

680 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 680In Stock
Min.: 1
Mult.: 1
Reel: 800

820 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 846In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 3,559In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can GYB AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 5,509In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3,354In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 2,124In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 63V ESR=45 8,222In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 45 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 1,738In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 1,896In Stock
7,000On Order
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 3 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel