Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 8,601In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 50 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 2,028In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.2 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 22uF 20% AEC-Q200 7,020In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 63 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 2,564In Stock
5,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 6,036In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 10,172In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.7 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 4,929In Stock
6,736Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 400

68 uF 80 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 1,695In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 3,103In Stock
4,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 1,861In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 20 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 42 mOhms 1.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 390uF 105C AEC-Q200 764In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 21 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 1,238In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 38 mOhms 2.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200 2,253In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 1,268In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 3,412In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 863In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200 2,446In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 560uF 105C 4,499In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 7,695In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 4,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 6,772In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V 20% 1,499In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 5,740In Stock
Min.: 1
Mult.: 1
Reel: 2,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 820uF 20% AEC-Q200 493In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 324In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack