Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 622In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 498In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% Vibration Resistance AEC-Q200 111In Stock
1,000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1,172In Stock
1,000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 391In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 131In Stock
500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 779In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 551In Stock
1,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 589In Stock
900Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 549In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 22In Stock
500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 4,158In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 316In Stock
5,000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 689In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 910In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 1,099In Stock
500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 12In Stock
400Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 58In Stock
500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 1,377In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 189In Stock
900Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 923In Stock
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 824In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 1,001In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 9In Stock
800Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape