Panasonic OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 4,659In Stock
10,842Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm 3,325In Stock
1,500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

100 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm 4,946In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 3,310In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 20 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 5,281In Stock
Min.: 1
Mult.: 1
Reel: 1,500

10 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 4,307In Stock
2,800Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 400

150 uF 20 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 11,880In Stock
11,000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 3,167In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 20 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 4,687In Stock
9,600Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 400

390 uF 20 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 56uF ESR 30mohm 22,948In Stock
Min.: 1
Mult.: 1
Reel: 1,500

56 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 3,113In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 20 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 100uF ESR 24mohm 7,220In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 8,393In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 25 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 4,420In Stock
8,800On Order
Min.: 1
Mult.: 1
Reel: 400

330 uF 25 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 8,348In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35 V 120uF ESR 18mohm 16,533In Stock
8,800Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 400

120 uF 35 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 9,626In Stock
10,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 35 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 13,147In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 35 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 3,886In Stock
4,000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 82uf 35volts OS-CON Polymer 5,801In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 35 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 960 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50volts 18uF ESR 35mohm 3,064In Stock
2,000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.7 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm 12,123In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 9,392In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 50 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 3,594In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 50 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD 3,649In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.03 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel