Rubycon Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 63 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1,600
Mult.: 400

68 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x10.5mm Non-Stocked
Min.: 2,000
Mult.: 2,000
100 uF 63 VDC Radial 10.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2000 mA - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10x12.5mm Non-Stocked
Min.: 1,600
Mult.: 1,600
120 uF 63 VDC Radial 12.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3300 mA - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 180uF 20% 10x16.5mm Non-Stocked
Min.: 1,000
Mult.: 1,000
180 uF 63 VDC Radial 16.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4100 mA - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8x10.5mm Non-Stocked
Min.: 2,000
Mult.: 2,000
56 uF 63 VDC Radial 10.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1700 mA - 55 C + 125 C 8 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 2.1 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

68 uF 63 VDC Radial 11 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x9mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2000 mA - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10x11mm Non-Stocked
Min.: 1,000
Mult.: 1,000
120 uF 63 VDC Radial 11 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3300 mA - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 180uF 20% 10x15mm Non-Stocked
Min.: 1,000
Mult.: 1,000
180 uF 63 VDC Radial 15 mm Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4100 mA - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 220uF 20% 10x20mm Non-Stocked
Min.: 1,000
Mult.: 1,000
220 uF 63 VDC Radial 20 mm Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4300 mA - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8x9mm Non-Stocked
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1700 mA - 55 C + 125 C 8 mm Can PZK