Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,059In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 847In Stock
Min.: 1
Mult.: 1

150 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 969In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 758In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.4 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 1,764In Stock
Min.: 1
Mult.: 1
: 2,000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,988In Stock
Min.: 1
Mult.: 1
: 2,000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 778In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 809In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 400In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 322In Stock
1,000Expected 07/12/2026
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 245In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 651In Stock
Min.: 1
Mult.: 1

39 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 2,869In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 3,628In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 2,021In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1,238In Stock
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 138In Stock
7,200Expected 02/09/2026
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Lead-Time 11 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 885In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200