Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 39uF 20% ESR=25mOhms 924In Stock
Min.: 1
Mult.: 1
Reel: 900

39 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 12uF 20% ESR=80mOhms 1,006In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 uF 50 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 15uF 20% ESR=80mOhms 749In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 50 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 63V 5.6uF 20% ESR=100mOhms 805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5.6 uF 63 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 115In Stock
900Expected 04/09/2026
Min.: 1
Mult.: 1
Reel: 900

4.7 uF 100 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 220uF 20% ESR=20mOhms 358In Stock
Min.: 1
Mult.: 1
Reel: 700

220 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 330uF 20% ESR=20mOhms 600In Stock
Min.: 1
Mult.: 1
Reel: 700

330 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 560uF 20% ESR=11mOhms 153In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 6.3 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 1200uF 20% ESR=11mOhms 261In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 6.3 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 646In Stock
Min.: 1
Mult.: 1
Reel: 700

330 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 180uF 20% ESR=20mOhms 228In Stock
Min.: 1
Mult.: 1
Reel: 700

180 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 220uF 20% ESR=20mOhms 659In Stock
Min.: 1
Mult.: 1
Reel: 700

220 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 270uF 20% ESR=11mOhms 129In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 82uF 20% ESR=20mOhms 87In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 20 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 150uF 20% ESR=20mOhms 475In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 20 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 220uF 20% ESR=25mOhms 599In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 20 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 68uF 20% ESR=20mOhms 509In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 25 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 100uF 20% ESR=25mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 27uF 20% ESR=60mOhms 745In Stock
Min.: 1
Mult.: 1
Reel: 900

27 uF 35 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 56uF 20% ESR=40mOhms 6In Stock
Min.: 1
Mult.: 1
Reel: 700

56 uF 35 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 39uF 20% ESR=40mOhms 904In Stock
Min.: 1
Mult.: 1
Reel: 500

39 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 33uF 20% ESR=35mOhms 37In Stock
800Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 400

33 uF 35 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 120uF 20% ESR=30mOhms 436In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 35 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.2 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 246In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uF 100 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 12uF 20% ESR=45mOhms 312In Stock
Min.: 1
Mult.: 1
Reel: 500

12 uF 100 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel