Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 10uF 20% ESR=30mOhms 1,938In Stock
3,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 15uF 20% ESR=30mOhms 1,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 22uF 20% ESR=30mOhms 3,591In Stock
4,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 39uF 20% ESR=30mOhms 1,971In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 10uF 20% ESR=30mOhms 1,975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 10uF 20% ESR=30mOhms 1,441In Stock
1,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 22uF 20% ESR=30mOhms 922In Stock
2,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 680uF 20% ESR=11mOhms 339In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 470uF 20% ESR=11mOhms 658In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 820uF 20% ESR=11mOhms 643In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 10 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 10uF 20% ESR=75mOhms 1,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 35 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 980 mA - 55 C + 105 C 6.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 50V 10uF 20% ESR=45mOhms 286In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 63V 10uF 20% ESR=45mOhms 971In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 63 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 80V 10uF 20% ESR=45mOhms 346In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

10 uF 80 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 80V 15uF 20% ESR=40mOhms 549In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 80 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 330uF 20% ESR=15mOhms 939In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 470uF 20% ESR=12mOhms 769In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 560uF 20% ESR=12mOhms 559In Stock
Min.: 1
Mult.: 1
Reel: 800

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1200uF 20% ESR=12mOhms 789In Stock
Min.: 1
Mult.: 1
Reel: 800

1200 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1000uF 20% ESR=12mOhms 200In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 100uF 20% ESR=12mOhms 686In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 220uF 20% ESR=15mOhms 865In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 270uF 20% ESR=12mOhms 275In Stock
Min.: 1
Mult.: 1
Reel: 800

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 680uF 20% ESR=12mOhms 122In Stock
Min.: 1
Mult.: 1
Reel: 600

680 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms 153In Stock
Min.: 1
Mult.: 1
Reel: 600

820 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack