OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm
790Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 400

1200 uF 4 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 680uF ESR 25mohm
499Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 4 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm 876In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% SMD 340mA Halogen Free
1,000Expected 29/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

18 uF 63 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free
447Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 35mohm
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm
984On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm
1,990Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 470uF 19mohm 10x8mm OSCON
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON 6In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm
1,415Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1,500

47 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 220uF 10mohm 8x7mm OSCON
1,410On Order
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.9 mm 8.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms - 55 C + 125 C 8.3 mm 8 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free
1,139Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 500

27 uF 80 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 55 mOhms 2.08 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON
1,000Expected 13/04/2026
Min.: 1
Mult.: 1

18 uF 100 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA
200Expected 22/04/2026
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm
940Expected 18/08/2026
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP
Panasonic Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm
500On Order
Min.: 1
Mult.: 1
Reel: 500

560 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 13 mOhms 5.23 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON
200Expected 22/04/2026
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.17 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm
1,000On Order
Min.: 1
Mult.: 1

39 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm
1,900Expected 01/04/2026
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free
600Expected 01/06/2026
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPG Bulk
Panasonic Aluminium Organic Polymer Capacitors 16v 330uf 10x13mm
614Expected 29/04/2026
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.493 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type
202Expected 08/07/2026
Min.: 1
Mult.: 1

560 uF 20 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm
1,578On Order
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm
500On Order
Min.: 1
Mult.: 1
Reel: 500

150 uF 20 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape