Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms 400In Stock
8,800On Order
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 1,078In Stock
8,400On Order
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms 167In Stock
9,600On Order
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms 15In Stock
3,200Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 1,289In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms 1,482In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.6 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms 2,116In Stock
6,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.6 A - 40 C + 125 C 6.7 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 3,982In Stock
2,000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.7 A - 40 C + 125 C 12.2 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 1,593In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.565 A - 40 C + 125 C 12.2 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms 3,399In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.7 A - 40 C + 125 C 12.2 mm 10 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms 82In Stock
2,400Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 125 C 8 mm Can A770 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 207In Stock
13,200On Order
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 18 mOhms - 55 C + 125 C 12.2 mm 10 mm Can A771 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 33In Stock
5,200Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 3.375 A - 55 C + 125 C 12.2 mm 10 mm Can A771 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 1,212In Stock
10,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 65 mOhms - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 269In Stock
2,400Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.4 A - 55 C + 125 C 8 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 2,284In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 1,453In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 35 mOhms 5.51 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel


KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 921In Stock
2,400Expected 14/08/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.4 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.4 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 1,286In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 35 VDC SMD/SMT 12.4 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 22 mOhms 6.4 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 577In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 20 mOhms 6.6 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 152In Stock
2,400Expected 14/08/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.4 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 20 mOhms 6.6 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 32In Stock
2,800Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 44In Stock
2,400Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 400

270 uF 35 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 100In Stock
1,720Expected 01/04/2026
Min.: 1
Mult.: 1

1100 uF 40 VDC Axial 34.7 mm Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 80 mOhms 40.9 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 30In Stock
1,056Expected 06/05/2026
Min.: 1
Mult.: 1

1400 uF 35 VDC Axial 26.7 mm Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray