Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Axial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1,088
Mult.: 272

5400 uF 35 VDC Axial 49 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 43 mOhms 45.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Axial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1,161
Mult.: 387

1000 uF 63 VDC Axial 33 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 40.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1500uF 20% Axial -40C / +125C ESR=55mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1,161
Mult.: 387

1500 uF 63 VDC Axial 41 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 55 mOhms 43.1 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 6800uF 20% Crown Radial -40C / +125C ESR=44mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1,152
Mult.: 288

6800 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 44 mOhms 43.6 A - 40 C + 125 C 35.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1500uF 20% Crown Radial -40C / +125C ESR=55mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1,152
Mult.: 288

1500 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 55 mOhms 43.1 A - 40 C + 125 C 35.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET A767EB475M1JLAE080
KEMET Aluminium Organic Polymer Capacitors 63Vol 4.7uF SMD 2KHr ESR=80mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors A767 Reel, Cut Tape, MouseReel