+ 85 C Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 760In Stock
Cut Tape
$5.34
$3.87
$3.28
$3.10
Reel
$2.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 3,998In Stock
Cut Tape
$3.05
$2.22
$1.92
$1.69
Reel
$1.39
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1,293In Stock
2,000Expected 16/11/2026
Cut Tape
$2.71
$1.87
$1.53
$1.43
Reel
$1.11
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 270 uF 20 % 2 VDC - 55 C + 85 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 60,166In Stock
42,000On Order
Cut Tape
$1.56
$0.822
$0.757
$0.647
$0.613
Reel
$0.585
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm 1,875In Stock
Cut Tape
$8.68
$6.48
$5.72
$5.12
$5.06
Reel
$4.65
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1,350In Stock
Cut Tape
$3.12
$2.15
$1.86
$1.64
Reel
$1.35
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 820In Stock
Cut Tape
$5.31
$3.72
$3.21
$2.88
$2.82
Reel
$2.82
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP
906In Stock
Cut Tape
$5.15
$3.61
$3.11
$2.89
Reel
$2.89
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 12,348In Stock
22,000On Order
Cut Tape
$1.56
$0.822
$0.757
$0.647
$0.613
Reel
$0.585
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 13,519In Stock
2,000Expected 01/04/2027
Cut Tape
$2.02
$1.37
$1.11
$1.02
Reel
$0.854
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 85 C 14 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 2,823In Stock
Cut Tape
$6.04
$4.41
$3.77
$3.57
$3.23
Reel
$3.11
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 2,000In Stock
Cut Tape
$5.59
$4.23
$3.59
$3.29
$3.11
Reel
$3.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms 1,610In Stock
Cut Tape
$5.99
$4.12
$3.71
$3.47
$3.20
Reel
$3.09
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms 855In Stock
1,000Expected 02/12/2026
Cut Tape
$4.55
$3.26
$2.75
$2.59
$2.32
Reel
$2.22
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms 359In Stock
Cut Tape
$10.22
$7.75
$6.77
$6.46
$6.16
Reel
$5.78
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms
563In Stock
Cut Tape
$6.09
$4.46
$3.81
$3.60
$3.26
Reel
$3.15
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 5,121In Stock
Cut Tape
$3.31
$2.22
$1.91
$1.68
Reel
$1.38
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm
33In Stock
7,000Expected 08/03/2027
Cut Tape
$9.20
$6.90
$5.84
$5.27
$5.09
Reel
$5.08
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms
30In Stock
9,000On Order
Cut Tape
$6.32
$4.64
$3.97
$3.76
$3.41
Reel
$3.29
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 488In Stock
12,000On Order
Cut Tape
$4.05
$2.72
$2.17
$1.99
Reel
$1.39
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
34,000On Order
Cut Tape
$3.67
$2.59
$2.16
$2.03
$1.80
Reel
$1.72
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
70,498On Order
Cut Tape
$5.79
$4.22
$3.60
$3.40
$3.08
Reel
$2.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
34,950On Order
Cut Tape
$6.22
$4.56
$3.89
$3.69
$3.34
Reel
$3.23
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
5,900On Order
Cut Tape
$7.66
$5.68
$4.97
$4.59
$4.46
Reel
$4.45
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms
11,860On Order
Cut Tape
$3.54
$2.53
$2.21
$1.97
$1.74
Reel
$1.68
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 85 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel