- 55 C Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1,400In Stock
Cut Tape
$2.86
$2.04
$1.76
$1.54
Reel
$1.27
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 432In Stock
3,000On Order
Cut Tape
$3.15
$2.29
$1.98
$1.75
$1.67
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300In Stock
1,000Expected 19/01/2028
Cut Tape
$2.29
$1.61
$1.38
$1.21
Reel
$0.973
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,670In Stock
Cut Tape
$2.29
$1.61
$1.38
$1.21
Reel
$0.955
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13,985In Stock
Cut Tape
$3.79
$2.37
$2.25
$1.91
Reel
$1.55
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5,940In Stock
Cut Tape
$4.06
$2.80
$2.49
$2.14
Reel
$1.70
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2,578In Stock
Cut Tape
$7.62
$7.00
$6.75
Reel
$6.75
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15,759In Stock
Cut Tape
$2.94
$2.51
$2.17
$1.95
Reel
$1.64
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 6,316In Stock
1,200Expected 15/04/2027
Cut Tape
$9.20
$6.93
$6.02
$5.51
Reel
$5.31
Min.: 1
Mult.: 1
: 400
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,475In Stock
Cut Tape
$16.99
$13.29
$11.81
Reel
$10.16
Min.: 1
Mult.: 1
: 100
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,989In Stock
Cut Tape
$2.93
$2.03
$1.67
$1.56
$1.32
Reel
$1.24
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 300 mOhms 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6,379In Stock
Cut Tape
$8.77
$6.58
$5.71
$5.44
Reel
$4.97
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,032In Stock
Cut Tape
$4.04
$2.87
$2.40
$2.26
$2.01
Reel
$1.93
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3,434In Stock
Cut Tape
$3.18
$2.31
$2.09
$1.90
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,380In Stock
Cut Tape
$3.30
$2.33
$1.87
$1.72
Reel
$1.56
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 493In Stock
1,000Expected 17/06/2027
Cut Tape
$1.52
$1.01
$0.745
$0.616
Reel
$0.548
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2,482In Stock
Cut Tape
$3.56
$2.54
$2.04
$1.88
Reel
$1.52
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 893In Stock
Cut Tape
$5.16
$3.62
$3.12
$2.74
Reel
$2.49
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3,630In Stock
Cut Tape
$2.51
$1.78
$1.45
$1.20
Reel
$1.20
$1.07
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10,601In Stock
Cut Tape
$3.57
$2.57
$2.13
$1.96
Reel
$1.35
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23,952In Stock
Cut Tape
$2.47
$1.91
$1.57
$1.46
Reel
$1.28
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520In Stock
Cut Tape
$1.78
$1.23
$1.05
$0.914
Reel
$0.708
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4,828In Stock
Cut Tape
$3.23
$2.23
$1.93
$1.70
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5,945In Stock
Cut Tape
$3.77
$2.63
$2.28
$2.01
Reel
$1.69
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
$4.86
$4.75
$3.92
$3.25
$2.76
Reel
$2.32
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel