Cut Tape Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6,994In Stock
Cut Tape
$2.89
$2.03
$1.75
$1.54
Reel
$1.13
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6,990In Stock
Cut Tape
$3.60
$2.52
$2.41
$2.03
Reel
$1.66
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7,000In Stock
Cut Tape
$3.18
$2.25
$1.95
$1.79
Reel
$1.42
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 180 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6,996In Stock
Cut Tape
$2.88
$1.96
$1.69
$1.49
Reel
$1.13
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7,000In Stock
Cut Tape
$3.06
$2.09
$1.80
$1.58
Reel
$1.20
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6,928In Stock
Cut Tape
$3.73
$2.34
$2.21
$1.88
Reel
$1.53
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1,524In Stock
Cut Tape
$1.42
$1.12
$0.92
$0.77
Reel
$0.601
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 646In Stock
Cut Tape
$3.70
$3.58
$2.98
$2.47
$2.10
Reel
$1.76
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12,666In Stock
Cut Tape
$0.63
$0.321
$0.287
$0.227
Reel
$0.208
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 0.07 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 3,924In Stock
Cut Tape
$3.88
$2.80
$2.43
$2.14
$1.91
Reel
$1.85
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,676In Stock
Cut Tape
$2.79
$1.98
$1.71
$1.50
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Cut Tape
$31.58
$24.46
$22.36
$16.14
Reel
$16.14
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 8,847In Stock
Cut Tape
$2.98
$2.15
$1.76
$1.62
Reel
$1.08
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,796In Stock
Cut Tape
$3.43
$2.41
$2.00
$1.88
Reel
$1.59
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,842In Stock
Cut Tape
$2.33
$1.65
$1.41
$1.24
Reel
$0.887
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 2,331In Stock
Cut Tape
$2.48
$1.76
$1.44
$1.32
Reel
$1.07
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 3.3 uF 20 % 16 VDC - 55 C + 105 C 260 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 9,521In Stock
Cut Tape
$2.05
$1.40
$1.12
$0.828
Reel
$0.773
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1,975In Stock
Cut Tape
$2.25
$1.59
$1.29
$1.18
$0.987
Reel
$0.884
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,136In Stock
Cut Tape
$2.56
$1.81
$1.60
$1.36
Reel
$0.971
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3,967In Stock
Cut Tape
$2.40
$1.64
$1.34
$1.25
$1.04
Reel
$0.946
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,170In Stock
Cut Tape
$3.43
$2.41
$2.00
$1.87
Reel
$1.48
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2,634In Stock
Cut Tape
$2.98
$2.07
$1.71
$1.59
Reel
$1.35
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,256In Stock
Cut Tape
$1.78
$1.19
$0.955
$0.882
Reel
$0.669
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 4,192In Stock
Cut Tape
$1.66
$0.879
$0.811
$0.696
$0.66
Reel
$0.612
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 3,000In Stock
Cut Tape
$1.98
$1.36
$1.17
$1.02
Reel
$0.787
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel