Cut Tape Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2,958In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
$0.923
Reel
$0.841
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 4,509In Stock
Cut Tape
$1.92
$1.29
$1.04
$0.959
$0.788
Reel
$0.716
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 3,999In Stock
Cut Tape
$1.48
$0.775
$0.713
$0.608
$0.576
Reel
$0.575
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 4,284In Stock
Cut Tape
$1.88
$1.26
$1.01
$0.934
$0.766
Reel
$0.696
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,871In Stock
Cut Tape
$1.93
$1.33
$1.14
$0.993
Reel
$0.768
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2volts 5,175In Stock
Cut Tape
$2.45
$1.60
$1.25
$1.14
Reel
$0.758
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 5,503In Stock
8,500Expected 21/12/2026
Cut Tape
$2.69
$1.86
$1.64
$1.40
Reel
$1.33
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 6.3V 3,113In Stock
Cut Tape
$2.24
$2.02
$1.87
$1.65
Reel
$1.27
Min.: 1
Mult.: 1
: 3,500
SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 11,887In Stock
Cut Tape
$1.12
$0.563
$0.515
$0.433
$0.408
Reel
$0.387
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% 4,435In Stock
2,000Expected 11/01/2027
Cut Tape
$3.73
$2.94
$2.55
$2.25
Reel
$2.01
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms
1,770In Stock
Cut Tape
$2.50
$1.77
$1.45
$1.33
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 12.5 VDC - 55 C + 125 C 30 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms
3,839In Stock
Cut Tape
$3.80
$2.62
$2.26
$1.99
Reel
$1.81
$1.63
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms 16,105In Stock
Cut Tape
$0.55
$0.252
$0.224
$0.175
Reel
$0.159
$0.14
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 2,559In Stock
Cut Tape
$2.42
$1.72
$1.41
$1.11
Reel
$1.08
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7,566In Stock
Cut Tape
$2.59
$1.82
$1.49
$1.18
Reel
$1.10
Min.: 1
Mult.: 1
: 400
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms
4,067In Stock
Cut Tape
$1.83
$1.25
$1.01
$0.928
Reel
$0.799
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms
16,986In Stock
Cut Tape
$2.11
$1.43
$1.16
$1.07
$0.926
Reel
$0.90
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms
436In Stock
Cut Tape
$8.92
$6.71
$5.82
$5.49
Reel
$5.07
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 442In Stock
Cut Tape
$9.51
$7.09
$6.26
$5.60
Reel
$4.69
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 27,041In Stock
Cut Tape
$1.34
$0.928
$0.684
$0.572
Reel
$0.498
Min.: 1
Mult.: 1
: 8,000
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,364In Stock
Cut Tape
$1.37
$0.712
$0.654
$0.556
$0.526
Reel
$0.50
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8,199In Stock
Cut Tape
$1.27
$0.738
$0.61
$0.523
$0.481
Reel
$0.461
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6,895In Stock
Cut Tape
$2.93
$1.97
$1.88
$1.59
Reel
$1.27
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7,000In Stock
Cut Tape
$3.59
$2.59
$2.24
$1.97
Reel
$1.46
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 489In Stock
Cut Tape
$3.09
$3.06
$2.55
$2.17
$1.89
Reel
$1.76
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel