Waffle Tantalum Capacitors - Polymer

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX TCH9226M100W0150J
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL 35In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC 220 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% 2In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 20 % 0404 70 mOhms 235 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 75V 33uF ESR=120ohms 20%
2Expected 04/09/2026
Min.: 1
Mult.: 1

33 uF 75 VDC SMD/SMT 20 % 0404 120 mOhms 247.5 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 20 % 0404 55 mOhms 350 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 20 % 4349 55 mOhms 350 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF ESR=50ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 20 % 0404 50 mOhms 375 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 25V 20% ESR 50 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 20 % 4349 50 mOhms 375 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 20 % 0404 55 mOhms 525 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 35V 20% 9(CASE SIZE) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 20 % 4549 55 mOhms 525 uA 6.15 mm - 55 C + 125 C 115125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC 525 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

22 uF 100 VDC SMD/SMT 20 % 0404 150 mOhms 220 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

22 uF 100 VDC SMD/SMT 20 % 4349 150 mOhms 220 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF ESR=40ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 20 % 0404 40 mOhms 352 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% ESR 40 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 20 % 4349 40 mOhms 352 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 10 VDC SMD/SMT 20 % 0404 40 mOhms 330 uA 8.45 mm - 55 C + 125 C 1212 TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 330UF 10V 20% ESR 40 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 10 VDC SMD/SMT 20 % 4349 40 mOhms 330 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 10 VDC 330 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 20 % 4745 70 mOhms 235 uA 6.15 mm - 55 C + 125 C 12115 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% ESR 70 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 20 % 4349 70 mOhms 235 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% 9 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 20 % 4549 70 mOhms 235 uA 6.15 mm - 55 C + 125 C 1212 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
100 uF 35 VDC SMD/SMT 20 % 0402 55 mOhms 350 uA 5.95 mm - 55 C + 125 C 1212 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
150 uF 25 VDC SMD/SMT 20 % 4549 50 mOhms 375 uA 6.15 mm - 55 C + 125 C 1212 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 35V 20% ESR 55 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
150 uF 35 VDC 525 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
22 uF 100 VDC 220 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% 9(CASE SIZE) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
220 uF 16 VDC 352 uA TCH Waffle