vPolyTan Tantalum Capacitors - Polymer

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

6.8 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

6.8 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 500 Max. ESR Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 35 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 90 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 100 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel