OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1,354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm 961In Stock
Min.: 1
Mult.: 1
: 1,000

680 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 864In Stock
Min.: 1
Mult.: 1
: 400

18 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm 763In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1,069In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 27mohm 2,606In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1,535In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm 1,733In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1,383In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1,000In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 105 C 8 mm Can SXE

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2,189In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.05 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1,144In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1,626In Stock
Min.: 1
Mult.: 1
: 1,000

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3,073In Stock
Min.: 1
Mult.: 1
: 1,500

39 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

150 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Molded SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23,402In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 93In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

39 uF 100 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 615In Stock
1,000Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 381In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 11 mOhms 4.2 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 410In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 9 mOhms 6.2 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 624In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 15 mOhms 3.9 A - 55 C + 105 C 7.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1,000Expected 29/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

82 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 861In Stock
800Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel