POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm 1,622In Stock
7,500Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm 2,265In Stock
16,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 2 VDC SMD/SMT 20 % 1210 11 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,223In Stock
Min.: 1
Mult.: 1
Reel: 2,000

270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA 14,418In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm 2,665In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm 2,447In Stock
5,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 4,536In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 88 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 1,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 2,702In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 12,873In Stock
4,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 2,664In Stock
14,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm 3,139In Stock
3,000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 5,286In Stock
22,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,476In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 17,402In Stock
4,000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 14,684In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 13,526In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm 2,258In Stock
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 3,241In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA 13,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape, MouseReel