HHSC800ELL560MJC5S

Chemi-Con
661-HHSC800ELL560MJC
HHSC800ELL560MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.27 $12.70
$0.948 $94.80
$0.802 $401.00
$0.75 $750.00

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
56 uF
80 VDC
Radial
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
28 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Can
HHS
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.