SEK Series Aluminium Organic Polymer Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

120 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 2,954In Stock
Min.: 1
Mult.: 1
Max.: 500

47 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm 684In Stock
Min.: 1
Mult.: 1

270 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 5In Stock
1,400On Order
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm 3In Stock
1,000On Order
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 399In Stock
400Expected 10/06/2027
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 69In Stock
1,000Expected 29/09/2026
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 29In Stock
1,000Expected 02/11/2026
Min.: 1
Mult.: 1

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 15In Stock
400Expected 30/09/2027
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm
2,489On Order
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 960 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm
200Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 200

82 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 960 mA - 55 C + 125 C 8 mm Can SEK Bulk