OS-CON Aluminium Organic Polymer Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1,000Expected 10/06/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1,854In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 4,245In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3,702In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 3,150In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.3 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,854In Stock
Min.: 1
Mult.: 1
: 1,000

820 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14,807In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

47 uF 16 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 2,041In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.53 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 8,921In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3,418In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

560 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 3,117In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4,892In Stock
Min.: 1
Mult.: 1
: 2,500

15 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 1,501In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 664In Stock
Min.: 1
Mult.: 1
: 400

18 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 36In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1,684In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1,397In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm 1,614In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1,709In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 598 mA - 55 C + 125 C 8.3 mm Can SVQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 800In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1,322In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1,672In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm 2,648In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

180 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.15 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel