2312 Tantalum Capacitors - Polymer

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms
4,067In Stock
Cut Tape
$1.83
$1.25
$1.01
$0.928
Reel
$0.799
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Cut Tape
$3.42
$3.28
Reel
$3.28
Min.: 1
Mult.: 1
: 500
3.3 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 20.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 469In Stock
Cut Tape
$11.34
$8.54
$7.57
Reel
$6.79
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm 490In Stock
Cut Tape
$2.41
$1.63
$1.32
$1.22
Reel
$1.03
Min.: 1
Mult.: 1
: 500
6.8 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 23.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=9mOhms
635In Stock
Cut Tape
$4.10
$2.89
$2.28
$2.22
Reel
$1.69
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2312 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=45mOhms
500In Stock
Cut Tape
$1.42
$0.988
$0.729
Reel
$0.609
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms
465In Stock
Cut Tape
$1.59
$1.11
$0.816
Reel
$0.614
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms
516In Stock
Cut Tape
$1.73
$1.19
$1.02
$0.887
Reel
$0.75
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms
424In Stock
Cut Tape
$2.69
$1.28
$0.924
Reel
$0.611
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 275In Stock
Cut Tape
$12.20
$9.21
$8.14
Reel
$7.29
Min.: 1
Mult.: 1
: 100
No
330 uF 4 VDC SMD/SMT 10 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 233In Stock
Cut Tape
$8.56
$6.36
$5.72
Reel
$4.85
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms
6,635In Stock
23,000On Order
Cut Tape
$1.74
$1.19
$0.874
Reel
$0.732
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms
998In Stock
4,000Expected 03/06/2027
Cut Tape
$3.03
$2.28
$1.89
$1.77
$1.56
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms
2,000In Stock
Cut Tape
$2.75
$1.90
$1.56
$1.46
$1.28
Reel
$1.27
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms
1,091In Stock
Cut Tape
$3.21
$2.24
$1.85
$1.73
$1.53
Reel
$1.47
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm 297In Stock
12,000Expected 01/04/2027
Cut Tape
$4.75
$3.36
$2.81
$2.64
Reel
$2.35
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 35 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65In Stock
Cut Tape
$3.18
$2.23
$1.88
$1.70
Reel
$1.49
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm 663In Stock
Cut Tape
$2.13
$1.50
$1.29
$1.13
Reel
$0.972
Min.: 1
Mult.: 1
: 500
2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm 528In Stock
Cut Tape
$2.92
$2.20
$1.81
$1.66
Reel
$1.36
Min.: 1
Mult.: 1
: 500
2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm 498In Stock
Cut Tape
$2.04
$1.38
$1.15
$1.04
Reel
$0.863
Min.: 1
Mult.: 1
: 500
33 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 33 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm 762In Stock
Cut Tape
$3.56
$2.47
$2.01
$1.83
Reel
$1.67
Min.: 1
Mult.: 1
: 500
4.7 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm 400In Stock
1,000Expected 24/12/2026
Cut Tape
$3.39
$2.32
$1.89
$1.85
Reel
$1.84
Min.: 1
Mult.: 1
: 500
4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 2312 ES R=100mOhm 1,031In Stock
Cut Tape
$1.82
$1.04
$0.913
Reel
$0.817
Min.: 1
Mult.: 1
: 500
47 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 47 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 418In Stock
1,000Expected 18/11/2026
Cut Tape
$2.85
$1.95
$1.59
$1.42
Reel
$1.29
Min.: 1
Mult.: 1
: 500
6.8 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 34 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms
243In Stock
18,000On Order
Cut Tape
$1.73
$1.17
$0.97
$0.868
Reel
$0.768
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel