2815 Tantalum Capacitors - Polymer

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1,923In Stock
Cut Tape
$9.36
$7.03
$6.10
$5.74
Reel
$5.60
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC SMD/SMT 20 % 2815 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
$3.33
$2.47
$2.44
Reel
$2.43
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Cut Tape
$2.82
$2.01
$1.73
$1.52
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
220 uF 2.68 VDC, 4 VDC SMD/SMT 20 % 2815 12 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
$3.33
$2.47
$2.44
Reel
$2.43
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200 700In Stock
Cut Tape
$3.12
$2.26
$1.95
$1.72
Reel
$1.36
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 957In Stock
Cut Tape
$3.30
$2.45
$2.12
$1.87
Reel
$1.39
Min.: 1
Mult.: 1
: 500
470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Cut Tape
$2.79
$1.99
$1.71
$1.51
$1.34
Reel
$1.14
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Cut Tape
$2.69
$1.91
$1.64
$1.44
$1.27
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010 13In Stock
500Expected 24/04/2028
$4.46
$3.22
$2.79
$2.46
$2.20
Min.: 1
Mult.: 1
150 uF 16 VDC SMD/SMT 20 % 2815 10 mOhms 2.8 mm - 55 C + 125 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Cut Tape
$2.39
$1.69
$1.44
$1.26
$1.10
Reel
$0.997
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2815 18 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 29,790In Stock
Cut Tape
$3.82
$2.70
$2.26
$2.12
Reel
$1.81
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 B1S Case TQS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200 2,000In Stock
Cut Tape
$2.39
$1.69
$1.44
$1.26
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
220 uF 2.68 VDC, 4 VDC SMD/SMT 20 % 2815 12 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2,000In Stock
Cut Tape
$2.20
$1.50
$1.22
$1.13
$0.978
Reel
$0.931
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2815 15 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 2,000In Stock
Cut Tape
$3.20
$2.32
$2.31
Reel
$2.30
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200 2,000In Stock
Cut Tape
$3.02
$2.19
$2.12
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 869In Stock
500Expected 04/03/2027
Cut Tape
$7.49
$5.49
$4.28
Reel
$3.39
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Cut Tape
$7.58
$5.64
$4.86
$4.62
Reel
$4.61
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Cut Tape
$6.79
$5.01
$4.30
$4.08
Reel
$3.69
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 518In Stock
Cut Tape
$9.42
$6.87
$4.63
Reel
$3.39
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1,000In Stock
Cut Tape
$7.58
$5.63
$4.86
$4.62
Reel
$4.20
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Cut Tape
$7.38
$5.42
$4.21
Reel
$3.33
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1,000In Stock
Cut Tape
$7.51
$5.58
$4.81
$4.57
Reel
$4.16
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=9mOhms AEC-Q200 1,883In Stock
Cut Tape
$2.65
$1.82
$1.50
$1.39
$1.22
Reel
$1.16
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 9,025In Stock
Cut Tape
$2.58
$1.79
$1.61
$1.37
Reel
$1.11
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 188 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Cut Tape
$3.12
$2.18
$1.80
$1.68
$1.48
Reel
$1.48
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 48 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel