A Case Tantalum Capacitors - Polymer

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38,614In Stock
Cut Tape
$1.18
$0.682
$0.584
$0.484
$0.45
Reel
$0.424
Min.: 1
Mult.: 1
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1206 500 mOhms 11.6 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,252In Stock
Cut Tape
$0.98
$0.521
$0.437
$0.385
$0.369
Reel
$0.364
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2,067In Stock
Cut Tape
$3.32
$2.33
$1.93
$1.81
Reel
$1.47
Min.: 1
Mult.: 1
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2,947In Stock
Cut Tape
$0.95
$0.472
$0.43
$0.394
$0.366
Reel
$0.334
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 1,958In Stock
8,000Expected 25/02/2027
Cut Tape
$1.01
$0.596
$0.496
$0.411
Reel
$0.344
Min.: 1
Mult.: 1
: 8,000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2,315In Stock
Cut Tape
$1.23
$0.737
$0.567
Reel
$0.566
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=150mOhms 2,828In Stock
Cut Tape
$1.39
$0.728
$0.669
$0.569
$0.538
Reel
$0.524
Min.: 1
Mult.: 1
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 42.84 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR 3,779In Stock
Cut Tape
$1.02
$0.511
$0.466
$0.391
$0.367
Reel
$0.347
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 42In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.329
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1206 150 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2,820In Stock
Cut Tape
$1.41
$0.788
$0.695
$0.576
Reel
$0.516
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms
1,770In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.347
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Cut Tape
$1.02
$0.694
$0.505
$0.432
Reel
$0.431
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081In Stock
Cut Tape
$1.05
$0.712
$0.519
$0.43
$0.40
Reel
$0.384
Min.: 1
Mult.: 1
: 2,000
22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,036In Stock
Cut Tape
$2.52
$1.79
$1.54
$1.35
Reel
$1.00
Min.: 1
Mult.: 1
: 2,000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Cut Tape
$2.67
$1.89
$1.63
$1.43
Reel
$0.877
Min.: 1
Mult.: 1
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms
80,880In Stock
Cut Tape
$0.96
$0.475
$0.432
$0.361
$0.338
Reel
$0.32
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms 81,278In Stock
66,000Expected 28/01/2027
Cut Tape
$0.92
$0.454
$0.413
$0.344
$0.322
Reel
$0.305
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 45 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm 9,344In Stock
148,000On Order
Cut Tape
$1.32
$0.778
$0.608
$0.511
$0.437
Reel
$0.40
Min.: 1
Mult.: 1
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 6,728In Stock
Cut Tape
$1.26
$0.686
$0.588
$0.488
Reel
$0.416
Min.: 1
Mult.: 1
: 2,000
6.8 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 11,352In Stock
32,000On Order
Cut Tape
$1.11
$0.556
$0.508
$0.427
$0.419
Reel
$0.419
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 25 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 4,011In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
Reel
$0.886
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms
25,060In Stock
57,700On Order
Cut Tape
$0.97
$0.483
$0.44
$0.367
$0.345
Reel
$0.326
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms
5,935In Stock
Cut Tape
$1.07
$0.643
$0.529
$0.439
$0.408
Reel
$0.373
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms
11,322In Stock
20,000Expected 01/04/2027
Cut Tape
$1.18
$0.596
$0.545
$0.46
$0.433
Reel
$0.425
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms
27,670In Stock
20,000Expected 07/01/2027
Cut Tape
$1.29
$0.665
$0.61
$0.517
$0.492
Reel
$0.482
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.61 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel