EPCOS / TDK Safety Capacitors

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 4,517In Stock
Min.: 1
Mult.: 1

0.022 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B32911x3 Bulk
EPCOS / TDK B32912A3333K000
EPCOS / TDK Safety Capacitors 0.033uF 330volts 10% X1 2,678In Stock
Min.: 1
Mult.: 1

0.033 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912B3154M189
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 2,700In Stock
Min.: 1
Mult.: 1
Reel: 900

0.15 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32912B3224M289
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 1,517In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32913A3474M189
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 1,035In Stock
1,600Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 400

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32914A3225M
EPCOS / TDK Safety Capacitors 2.2uF 330volts 20% X1 429In Stock
720Expected 19/05/2026
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk
EPCOS / TDK B32914A3474M000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 881In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B81123C1102M289
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 3,405In Stock
Min.: 1
Mult.: 1
Reel: 1,170

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
EPCOS / TDK B81123C1152M189
EPCOS / TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 1,726In Stock
Min.: 1
Mult.: 1
Reel: 1,100

1500 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1222M289
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 2,122In Stock
Min.: 1
Mult.: 1
Reel: 830

2200 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
EPCOS / TDK B81123C1332M189
EPCOS / TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 3,110In Stock
Min.: 1
Mult.: 1
Reel: 700

3300 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 14.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1472M189
EPCOS / TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 1,580In Stock
2,800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 700

4700 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 15NF 10% 300V FILM CAP MKP Y2 1,779In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 6 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 10% 350VAC AEC-Q200 L/S=15mm 4,000In Stock
Min.: 1
Mult.: 1

0.022 uF 350 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm 290In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 285In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK B81141C1224M000
EPCOS / TDK Safety Capacitors 0.22 uF 1000V 0.05 0.05 Tol. C0G 808In Stock
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C 21.5 mm B81141 Tray
EPCOS / TDK B32913A3474M289
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 3,120In Stock
Min.: 1
Mult.: 1
Reel: 390

0.47 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 18.5 mm B32913x3 Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 2In Stock
4,000Expected 02/04/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2
11,358On Order
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
16,795Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 400

0.01 uF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm
13,505Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1,700

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.0022uF 300volt 20% Y2
23,684On Order
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 4.7NF 20% 300Vac LS 10mm
6,593Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 830

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Ammo Pack