20 uF Safety Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 289In Stock
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 211In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 20uF 10% 310V 55In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 40In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Through Hole 52.5 mm (2.067 in) 57.5 mm 35 mm Safety Film Capacitors 20 % 4 Pin - 40 C + 110 C 50 mm B3292*U/V - X2 350Vac Bulk
Vishay / BC Components Safety Capacitors MKP 20uF + / - 20% 310VacX2 (M) e3 224In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 300volts 20uF 20% 12In Stock
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 50 mm F340X2 Bulk
TDK Safety Capacitors 350VAC 20uF 10% RADIAL 40In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 45 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 57 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 20uF 305Vac 20% Lead-Time 10 Weeks
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 50 mm F340X2 Bulk
TDK Safety Capacitors 305VAC 20uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 20uF 20% 310V Non-Stocked
Min.: 1
Mult.: 1

20 uF Safety Film Capacitors F339MX2 Bulk