220 pF Safety Capacitors

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2,797In Stock
Min.: 1
Mult.: 1
: 2,500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac 1,718In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 220pF 10% 10In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1
: 400

220 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 1,579In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 441In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Vishay / BC Components Safety Capacitors 220PF 500V 10% 10.0MM 10,512In Stock
Min.: 1
Mult.: 1
: 750

220 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors 9,738In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 440 VAC, 300 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 220PF 10% Y5S AMMO E3 415In Stock
15,000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
KEMET Safety Capacitors 250VAC 220pF X7R 1812 10% X2 890In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors F 500V 220PF 10% Y5R REEL E3 9,889In Stock
Min.: 1
Mult.: 1
: 2,000

220 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 220PF 10% Y5S REEL E3 242In Stock
10,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 220PF 10% Y5S REEL E3 9,850In Stock
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 220PF 10% Y5S AMMO E3 9,464In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
KEMET Safety Capacitors 250VAC 220pF C0G 1808 5% X2 673In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 220pF X7R 2211 10% X2 940In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 220pF Y760 X500VAC 10% Y5S 8,031In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 220pF X440 Y300VAC 10% Y5S 1,812In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
KEMET Safety Capacitors 250VAC 220pF C0G 2220 5% X2 346In Stock
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 220pF 10% Y5S REEL e3 1,900In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors Y5S 10 % 2 - 55 C + 125 C 4 mm SMDY1
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1,861In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 220pF NPO 1808 5% 3,736In Stock
Min.: 1
Mult.: 1
: 2,000
220 pF SMD/SMT 4.8 mm 2 mm Safety MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 2 mm SC Reel, Cut Tape
KYOCERA AVX Safety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm 1,650In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 220 pF X1 760VAC/Y1 500VAC 6,470In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5T 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk