47 pF Safety Capacitors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1,631In Stock
Min.: 1
Mult.: 1
: 2,500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 294In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 200In Stock
2,000Expected 01/10/2026
Min.: 1
Mult.: 1

47 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 47PF 10% U2J AMMO E3 960In Stock
Min.: 1
Mult.: 1
: 1,000
47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors U2J 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors 47pF+/-10% X1:440VAC Y2:300VAC Automotiv 9,981In Stock
Min.: 1
Mult.: 1

47 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 47pF 10% Y5S REEL e3 1,500In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors Y5S 10 % 2 - 55 C + 125 C 4 mm SMDY1
Murata Electronics Safety Capacitors SL(JIS) 250Vac(r.m.s.) 47pF 10% Anti-Crack 347In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs SL 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors SL(JIS) 300Vac(r.m.s.) 47pF 10% Anti-Crack 876In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs SL 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 47pF K tol 1,430In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 1,221In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 292In Stock
4,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 500

47 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 47pF K tol 112In Stock
Min.: 1
Mult.: 1

47 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 47pF K tol 1,622In Stock
Min.: 1
Mult.: 1
: 1,000

47 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 47pF K tol 311In Stock
Min.: 1
Mult.: 1
: 900

47 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm 950In Stock
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm 980In Stock
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
KEMET Safety Capacitors 440VAC 0.000047uF SL 20% LS=10mm 195In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Murata Electronics Safety Capacitors 47pF 250 VAC 5% SUGGESTED ALT DE11XRA470KN4AN01F 469In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Ammo Pack
Vishay / BC Components Safety Capacitors 47pF X760 Y500VAC 10% Y5S 355In Stock
10,000Expected 11/01/2027
Min.: 1
Mult.: 1

47 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 47pF X440 Y300VAC 10% U2J 1,542In Stock
Min.: 1
Mult.: 1

47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 47PF 10% U2J BULK E3 580In Stock
Min.: 1
Mult.: 1
47 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Murata Electronics Safety Capacitors 2,945In Stock
Min.: 1
Mult.: 1
: 3,000

47 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 47pF R3L 10% X1, 400Vac/Y1,500Vac 215In Stock
Min.: 1
Mult.: 1

47 pF 760 VAC Radial 9.5 mm (0.374 in) Safety Radial Leaded Ceramic Disc Capacitors R3L 10 % - 30 C + 125 C 440L Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 47pF K tol
1,000Expected 28/09/2026
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % - 40 C + 125 C DE2 Type SA Bulk