TDK Safety Capacitors

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2 1,838In Stock
4,000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.022uF 305VAC 20% 9,615In Stock
Min.: 1
Mult.: 1

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305volts 20% X2 4,539In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 2,390In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 2,400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 305VAC 20% 885In Stock
8,000Expected 06/04/2026
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305volts 20% X2 1,165In Stock
6,800Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1,700

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.033uF 305volts 20% X2 200In Stock
4,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 4,410In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 8,544In Stock
Min.: 1
Mult.: 1
Reel: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.047uF 305VAC 20% 2,276In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 90In Stock
4,000Expected 09/06/2026
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 3,798In Stock
Min.: 1
Mult.: 1

0.068 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 379In Stock
3,300Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 2,824In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 5,403In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 199In Stock
Min.: 1
Mult.: 1
Reel: 680

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 3,342In Stock
Min.: 1
Mult.: 1

0.01 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM 5,637In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 10% X2 4,160In Stock
5,200Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.1uF 305volts 10% X2 4,938In Stock
18,720On Order
Min.: 1
Mult.: 1
Reel: 1,170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 8,788In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 1,016In Stock
15,600Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1,300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 34In Stock
23,400Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 3,880In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape