TDK Safety Capacitors

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA152M-VKA 176In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA 1,748In Stock
3,000Expected 25/02/2026
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MVKA 180In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA471K-VKA 1,450In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA 3,046In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA 762In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MNKA 1,480In Stock
Min.: 1
Mult.: 1

2200 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA 946In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
EPCOS / TDK B32912A3683K000
EPCOS / TDK Safety Capacitors 0.068uF 330volts 10% X1 3,322In Stock
Min.: 1
Mult.: 1

0.068 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1,757In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305VAC 20% 794In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 6,260In Stock
Min.: 1
Mult.: 1
Reel: 450
0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Crimp - 40 C + 110 C 14 mm B3292xC/D Ammo Pack
EPCOS / TDK B32913A3224K000
EPCOS / TDK Safety Capacitors 0.22uF 330volts 10% X1 1,313In Stock
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B81141C1223M000
EPCOS / TDK Safety Capacitors Film Cap 22NF 20% 440V MKT X1 1,702In Stock
Min.: 1
Mult.: 1

0.022 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81141 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 1,988In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 1,700In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 960In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 1,352In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 1,513In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 4,7UF 20% 305Vac MKP Suppression X2 1,278In Stock
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 14 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 2,842In Stock
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 1,710In Stock
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1,423In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 880In Stock
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 1,793In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*M/N - X2 Compact Humidity Bulk