WIMA Safety Capacitors

Results: 4,324
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm 312In Stock
Min.: 1
Mult.: 1

1 uF 300 VDC 31.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk
WIMA MKXR3W33305G00JSSD
WIMA Safety Capacitors 1,088In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors MKP-X2 R Bulk
WIMA Safety Capacitors 300VAC 4700pF 20% PCM10
5,379Expected 17/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.047 uF 10% 305V RFI Capacitor
6,000Expected 08/04/2026
Min.: 1
Mult.: 1

0.047 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.47 uF 305 VAC 9x19x31.5 PCM 27.5
1,668Expected 03/03/2026
Min.: 1
Mult.: 1

0.47 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors 2.2uF 305 Volts 20% PCM 27.5
588On Order
Min.: 1
Mult.: 1

2.2 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 10%
4,949Expected 20/03/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 20%
2,185Expected 01/04/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 3300 pF 300 VAC 10%
5,990On Order
Min.: 1
Mult.: 1

3300 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.01 uF 300 VAC 10%
4,000Expected 20/02/2026
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.068 uF 300 VAC 0.1
1,816On Order
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.1 uF 10% 300V RFI Capacitor
3,017Expected 17/06/2026
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.47uF 10% 300 VAC 15x26x31.5mm
971On Order
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 300 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5,600
Mult.: 1,400
Reel: 1,400

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5,600
Mult.: 1,400
Reel: 1,400

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4,500
Mult.: 900
Reel: 900

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4,800
Mult.: 1,600
Reel: 1,600

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4,500
Mult.: 900
Reel: 900

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4,800
Mult.: 1,600
Reel: 1,600

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6,000
Mult.: 3,000
1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6,000
Mult.: 3,000

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5,600
Mult.: 1,400
Reel: 1,400

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5,600
Mult.: 1,400
Reel: 1,400

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5,400
Mult.: 900
Reel: 900

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

1200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel