Bulk Safety Capacitors

Results: 10,139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11,887In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 10,587In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm 6,782In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11,883In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 152,042In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 10,751In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,462In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 2,807In Stock
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 140In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 2,878In Stock
2,700Expected 11/08/2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4,415In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 16,502In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors FILM CAP1 0.68uF 10% 300VAC 27.5mm 676In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 644In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 3,016In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK Safety Capacitors 530VAC 1.8uF 20% MKP X1 LS 27.5mm 1,120In Stock
Min.: 1
Mult.: 1

1.8 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8,010In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,570In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,720In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 1,280In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,823In Stock
Min.: 1
Mult.: 1

0.33 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 691In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm 999In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm 804In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1,234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk