Bulk Safety Capacitors

Results: 10,309
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 5,559In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4,415In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 16,502In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7,000In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 310volts SHORT LEADS 4,285In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 991In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
TDK Safety Capacitors 0.0022uF 300volt 20% Y2 21,427In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4,125In Stock
Min.: 1
Mult.: 1

68 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM 1,581In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 391In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,258In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 700In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 305volts 2,038In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 7,974In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,258In Stock
Min.: 1
Mult.: 1

220 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,581In Stock
Min.: 1
Mult.: 1

330 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,813In Stock
Min.: 1
Mult.: 1

330 nF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1,246In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 591In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 2,240In Stock
Min.: 1
Mult.: 1

10 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 1.0uF 10% 310volts 1,102In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1,441In Stock
Min.: 1
Mult.: 1

150 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 4,755In Stock
Min.: 1
Mult.: 1

470 nF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 4.7uF 330volts 20% X1 1,302In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 6,238In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk